Power/Signal Relay, DPDT, Momentary, 1105mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount,
Omron MY2NAC24 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.