Power/Signal Relay, DPDT, Latched, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount, LEAD FREE
Omron MY2NDC24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.