Omron MY2ZAC220240 technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.