
General purpose power relay featuring a 3PDT (three pole, double throw) configuration with silver contacts rated for 5A. Operates with a 24V DC coil requiring 36.9mA and 900mW of power, exhibiting a coil resistance of 650 Ohms. Offers a 250V AC and 125V DC maximum voltage rating, with operate and release times of 20ms. Designed for through-hole mounting with PC pin termination, suitable for operating temperatures from -55°C to 60°C.
Sign in to ask questions about the Omron MY3-02-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY3-02-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron MY3-02-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
