The MY302DC48 is a 3PDT electromechanical relay with a 48V DC coil voltage rating and a maximum current rating of 5A. It has a maximum voltage rating of 125V DC and can operate within a temperature range of -55°C to 60°C. The relay is mounted through a hole and features a solder termination. It is available in a package quantity of 10.
Sign in to ask questions about the Omron MY302DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY302DC48 technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY302DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.