
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 110VAC with a current draw of 9.2mA and resistance of 4.43kΩ. Contact ratings include 3A maximum current and 250VAC/125VDC maximum voltage, with silver and gold contact material. Designed for PCB mounting with through-hole termination and a 20ms operate time. Offers a mechanical life of 500,000 hours and operates within a temperature range of -55°C to 60°C.
Omron MY4-02-AC110/120 technical specifications.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-02-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
