
Omron MY4-02-AC220/240 technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-02-AC220/240 to view detailed technical specifications.
No datasheet is available for this part.
