
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. This relay offers a 3A contact current rating with silver and gold contact material, suitable for AC applications up to 250V and DC up to 125V. It operates with a 24V AC coil voltage, drawing 46mA with a 180 Ohm resistance. Designed for through-hole or PCB mounting, it boasts a mechanical life of 500,000 hours and operates within a temperature range of -55°C to 70°C.
Omron MY4-02-AC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 36mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 21.59mm |
| RoHS | Compliant |
No datasheet is available for this part.
