Power Relay 24VDC 3A 4PDT(28x21.5x36)mm THT
Omron MY4-02 DC24-S technical specifications.
| Contact Arrangement | 4PDT |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 3A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.