Electromechanical Relay, 4PDT, 3A (Contact), 125VDC (Contact), Random, AC/DC Output
Omron MY4-220/240VAC technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | -50 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.