Omron MY4-AC110/120-EL technical specifications.
| Coil Current | 8.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-AC110/120-EL to view detailed technical specifications.
No datasheet is available for this part.