
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with a 5A current rating and 250VAC/125VDC maximum voltage rating. This socketable relay operates on a 12VAC coil voltage with a coil current of 91mA and 46Ω resistance. Contact material includes silver and gold for enhanced performance, with a mechanical life of 500,000 hours. Approvals include UL, CSA, and VDE, and it operates within a temperature range of -55°C to 70°C.
Sign in to ask questions about the Omron MY4-AC12-(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4-AC12-(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 36mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-AC12-(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
