Sign in to ask questions about the Omron MY4-AC220/240-EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4-AC220/240-EL technical specifications.
| Coil Current | 4.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4-AC220/240-EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.