The MY4-DC100/110-EL is a general purpose relay with a non-latching coil and a 4PDT throw configuration. It can handle a contact current rating of 5A and is designed for use with a 110V DC coil voltage. The relay is mounted via a socket and has a package quantity of one. It is suitable for use in electromechanical relay applications.
Omron MY4-DC100/110-EL technical specifications.
| Coil Current | 9mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.