This Omron MY4 DC12 relay features a 4PDT contact arrangement with a maximum switching current of 3A. It operates at a DC coil voltage of 12V with a coil current of 75mA and a coil resistance of 160 ohms. The relay has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. It is designed for plug-in mounting with a solder lug termination style and 14 terminals. The relay has a non-latching construction with an operate time of 20ms and a maximum operating temperature range of -55°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron MY4 DC12 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 3A |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |