The MY4-GS AC24 relay from Omron is a 4-form-C electromechanical relay with a socket mount and plug-in termination style. It has a maximum switching voltage of 250V AC and a maximum switching current of 5A. The relay operates within a temperature range of -55 to 70 degrees Celsius. It has a coil resistance of 180 ohms and a coil current of 53.8mA. The relay is designed for use in power applications with a maximum switching power of 120W or 1.1kVA.
Omron MY4-GS AC24 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 53.8mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|1.1kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.