
General purpose power relay featuring a 4PDT (4-pole, double-throw) contact configuration. Rated for 3A contact current and up to 250VAC/125VDC maximum voltage. Operates with a 50VAC coil voltage, drawing 22mA with 788 ohms resistance. Offers a 20ms operate and release time, with silver contact material. Designed for through-hole mounting with PC pin termination and a lead-free construction, operating within a -55°C to 70°C temperature range.
Sign in to ask questions about the Omron MY402AC50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY402AC50 technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 788R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY402AC50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
