
The Omron MY402DC100110 is a general purpose electromechanical relay with a maximum current rating of 3A and a maximum voltage rating of 125V DC. It features a 4PDT throw configuration and a non-latching coil type. The relay has a power consumption of 900mW and is suitable for operation in temperatures ranging from -55°C to 60°C. It is available in a single package quantity and can be mounted through a hole.
Sign in to ask questions about the Omron MY402DC100110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY402DC100110 technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY402DC100110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
