
This Omron MY424AC(S) relay is a general-purpose device with a 4PDT throw configuration, designed for use with 24V AC coil voltage. It can handle a maximum contact current of 5A and has a release time of 20ms. The relay is rated for operation between -55°C and 70°C and is mounted via a plug-in mechanism.
Checking distributor stock and pricing after the page loads.
Omron MY424AC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 53.8mA |
| Coil Power | 1.2W |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |