
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 3A at 250VAC or 125VDC, with silver contacts. Operates on a 12VDC coil with 75mA coil current and 900mW power consumption. Offers a 20ms operate and release time, with a wide operating temperature range of -55°C to 70°C. Chassis mountable via socket with solder termination.
Sign in to ask questions about the Omron MY4F-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4F-DC12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 43.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4F-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.