
General purpose power relay featuring a 4PDT (4-pole, double-throw) configuration. Coil operates at 24V DC with 36.9mA current and 900mW power consumption, boasting a 650 Ohm resistance. Contact rating is 3A with silver contact material, suitable for AC voltages up to 250V and DC voltages up to 125V. Chassis mountable via sockets, this relay offers a 20ms operate and release time, with an operating temperature range of -55°C to 70°C.
Sign in to ask questions about the Omron MY4F-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4F-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 43.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4F-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
