Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Omron MY4H-US DC12 technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 125V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 72W|330VA |
| Mounting | Socket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.