
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. This socketable relay operates on a 24VDC coil with 650 Ohm resistance and 36.9mA current, consuming 900mW. It offers a 3A contact current rating with Silver/Gold contact material and a 125V AC/DC voltage rating. Designed for power applications, it boasts a mechanical life of 100,000 hours and operates within a -25°C to 60°C temperature range. Approvals include UL and CSA.
Sign in to ask questions about the Omron MY4H-US DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4H-US DC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 3A |
| Depth | 22mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY4H |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4H-US DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
