
General purpose power relay featuring a 4PDT (4 Form C) configuration with silver and gold plated contacts rated for 5A switching current. This non-latching relay operates with a 12VDC coil, drawing 75mA and consuming 900mW with a coil resistance of 160 Ohms. Designed for plug-in mounting, it offers a release time of 20ms and operates within a temperature range of -55°C to 70°C. The relay has a compact footprint with dimensions of 28mm (L) x 21.5mm (W) x 28mm (H) and is RoHS compliant.
Omron MY4IN12DC(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 21.5mm |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | MY |
| Switching Current | 3A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4IN12DC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.