
Omron 4PDT Plug In Non-Latching Relay, 240V ac Coil, 5 A
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 1.1W |
| Coil Resistance | 18.79kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Gold, Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Plug-In |
| Number of Poles | 4 |
| Termination | Plug |
| Width | 21.5mm |
| RoHS | Compliant |
