
General purpose relay featuring a 4PDT (4 Form C) contact configuration and a 5A maximum current rating. Coil operates at 240VAC with a 4.2mA coil current and 18.79kΩ resistance. Contact material is silver, with a 3A contact current rating and 250VAC/125VDC maximum voltage ratings. Operate and release times are 20ms, with operating temperatures ranging from -55°C to 70°C. Socketable mounting with plug termination.
Sign in to ask questions about the Omron MY4N-CRAC220/240(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4N-CRAC220/240(S) technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 5A |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4N-CRAC220/240(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.