Power/Signal Relay, 4PDT, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |