The MY4Z-02-100/110VAC relay from Omron features a 4PDT contact arrangement with a maximum switching power of 150W or 1.25kVA. The relay has a non-latching construction and operates at temperatures between -55 and 70°C. It is designed for socket mounting with a solder lug termination style and 14 terminals. The relay's coil is rated for 100 or 110VAC with a current of 10 or 11mA and a resistance of 3.75K.
Omron MY4Z-02-100/110VAC technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 10|11mA |
| Coil Resistance | 3.75KOhm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.