The Omron MY4Z-02-110/120VAC is a 4-Form-C relay with a 4PDT contact arrangement, rated for 110/120VAC coil voltage and 8.4/9.2mA coil current. The relay has a coil resistance of 4.43Kohm and a maximum pick-up voltage of 96VAC. It also features a minimum dropout voltage of 36VAC and a maximum switching voltage of 250VAC. The relay is constructed with a non-latching mechanism and has a maximum switching power of 150W or 1.25kVA. It is designed for socket mounting and has a termination style of solder lug. The relay operates within a temperature range of -55 to 70 degrees Celsius.
Omron MY4Z-02-110/120VAC technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 110|120V |
| Coil Current | 8.4|9.2mA |
| Coil Resistance | 4.43KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.