The MY4Z AC24(S) relay features a 4PDT contact arrangement with a 4 Form C contact form. It has a 24VAC coil voltage with a current of 53.8mA and a resistance of 180Ω. The relay can switch up to 5A with a maximum switching voltage of 250VAC or 125VDC. It is designed for socket mounting with a plug-in termination style and has a 14-terminal configuration. The relay operates within a temperature range of -55 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 53.8mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |