
This Omron MY4ZAC12(S) relay is a general purpose electromechanical relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The relay has a contact current rating of 3A and a coil current rating of 91mA. It is available in a socketable mount style with a 4PDT throw configuration.
Omron MY4ZAC12(S) technical specifications.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
No datasheet is available for this part.