
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with a 3A contact current rating and silver contact material. Operates with a 24V DC coil voltage, 36.9mA coil current, and 900mW coil power. Offers a 20ms operate and release time, with a maximum AC and DC voltage rating of 125V. Socketable mounting with brackets and plug termination, suitable for operation between -25°C and 60°C.
Sign in to ask questions about the Omron MY4ZHDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4ZHDC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY4H |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZHDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
