
General purpose power relay featuring a 4PDT (4-pole, double-throw) configuration. Operates with a 24V DC non-latching coil, drawing 36.9mA and consuming 900mW with a 650 Ohm resistance. Contacts are rated for 3A at 125V AC/DC, constructed with silver for reliable switching. This socketable relay offers 20ms operate and release times, with dimensions of 27.94mm length, 21.59mm width, and 36.06mm height, suitable for operation between -25°C and 60°C.
Sign in to ask questions about the Omron MY4ZHUSDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4ZHUSDC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY4H |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZHUSDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
