The MY4ZN-DC24-EL is a 24V DC operated general purpose relay with a 3A contact current rating and a 4PDT throw configuration. It features a non-latching coil with a resistance of 636 ohms and a current of 37.7 mA. The relay has a silver contact material and a plug termination. It is designed for use in a wide temperature range of -55°C to 70°C and is available in bulk packaging.
Omron MY4ZN-DC24-EL technical specifications.
| Coil Current | 37.7mA |
| Coil Resistance | 636R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.