The MY4ZN1-D2 AC48 is a 4-form-C electromechanical relay with a 48VAC coil and a maximum switching current of 5A. It features a non-latching relay construction and a coil suppression diode. The relay is socket mounted with a solder lug termination style and has a maximum operating temperature of 70°C. It is designed for use in applications where a high switching current is required, and it is suitable for use in environments with temperatures ranging from -55°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 48V |
| Coil Current | 22mA |
| Coil Resistance | 788Ohm |
| Maximum Pick-Up Voltage | 38.4VAC |
| Minimum Dropout Voltage | 14.4VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 72W|660VA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |