
This Omron relay features a non-latching coil with a resistance of 46 ohms and a current rating of 91mA at 12V AC. The relay has a contact current rating of 3A and is constructed with silver contacts. The device is a general-purpose relay with a 4PDT throw configuration and a maximum operating temperature of 70°C. It is designed for socketable mounting and has a compact size with dimensions of 36.06mm in height, 27.94mm in length, and 21.59mm in width. The relay is available in bulk packaging and has a package quantity of one.
Omron MY4ZNAC12(S) technical specifications.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
No datasheet is available for this part.
