
The MY4ZNDC110V relay is a general purpose relay with a contact current rating of 3A and a coil current of 9mA. It has a coil resistance of 11.1kR and a power consumption of 900mW. The relay operates within a temperature range of -55°C to 70°C and has a operate time and release time of 20ms. It is available in a socketable package with a termination of plug.
Sign in to ask questions about the Omron MY4ZNDC100/110(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron MY4ZNDC100/110(S) technical specifications.
| Coil Current | 9mA |
| Coil Resistance | 11.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Omron MY4ZNDC100/110(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
