
The MYQ4Z-AC110/120 is a general purpose electromechanical relay with a 4PDT throw configuration. It has a non-latching coil with a current rating of 9.2mA and operates at an AC coil voltage of 120V. The relay features a silver contact material and is mounted via a socket. It is suitable for use in a variety of applications and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron MYQ4Z-AC110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MYQ4Z-AC110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.