Omron NRT-C technical specifications.
| Contact Gender | Female |
| Depth | 7.8mm |
| Gender | Female |
| Length | 48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron NRT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
