
The Omron NV4W-MG21 is an LCD display with a resolution of 320x120 pixels, operating at a supply voltage of 26.4V. It has an operating temperature range of 0-50°C and is rated for IP67. The display measures 146mm in length, 86mm in width, and 30mm in depth.
Omron NV4W-MG21 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Depth | 30mm |
| Display Type | LCD |
| Length | 146mm |
| Manufacturer Series | NV4W |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Resolution (height) | 120pixel |
| Resolution (width) | 320pixel |
| Series | NV |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NV4W-MG21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
