
The Omron NV4W-MR21 is a single-port LCD display with a resolution of 320x120 pixels, operating within a 0-50°C temperature range. It has a backlight type of LED and a depth of 30mm. The display is rated for IP67 and has a supply voltage of 26.4V. It is part of the NV4W series and measures 146mm in length, 86mm in width, and 30mm in depth.
Omron NV4W-MR21 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Depth | 30mm |
| Display Type | LCD |
| Length | 146mm |
| Manufacturer Series | NV4W |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Resolution (height) | 120pixel |
| Resolution (width) | 320pixel |
| Series | NV |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron NV4W-MR21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
