Omron P2R-05A technical specifications.
| Current Rating | 10A |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2R-05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.