
General purpose relay socket featuring 5 pins, a 10A current rating, and a 250V AC voltage rating. Designed for through-hole PCB mounting with straight orientation and quick connect termination. Operates across a wide temperature range from -55°C to 70°C. Approvals include UL, CSA, and VDE, with RoHS compliance.
Omron P2R-05P technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 14.47mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | PCB |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron P2R-05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.