Omron P2RF-05 technical specifications.
| Current Rating | 10A |
| Depth | 19.5mm |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 75.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | G2RS |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron P2RF-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
