Omron P2RF-05-E technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 90.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Surface Mount |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RF-05-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
