
The Omron P2RVM-020B is a 2-pole, 2-contact relay with a maximum current rating of 32A. It features a lead-free termination and operates within a temperature range of -40°C to 55°C. The relay has a maximum voltage rating of 400V AC and is packaged in bulk quantities.
Sign in to ask questions about the Omron P2RVM-020B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron P2RVM-020B technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 32A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G2RV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM-020B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.