
Omron P2RVM-200S technical specifications.
| Color | Blue |
| Current Rating | 32A |
| Depth | 3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 3mm |
| Max Current Rating | 32A |
| Max Voltage Rating (AC) | 400V |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | G2RV |
| RoHS | Compliant |
Download the complete datasheet for Omron P2RVM-200S to view detailed technical specifications.
No datasheet is available for this part.