Omron P6B-06P technical specifications.
| Gender | Female |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Number of Contacts | 6 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G6B |
| Termination | PC Pin |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron P6B-06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.