Omron P6B-C2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | G6B |
| Termination | Clip |
| RoHS | Compliant |
Download the complete datasheet for Omron P6B-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
