
The Omron P6C-06P is a 6-position relay socket with a current rating of 5A and a voltage rating of 250V. It has a through-hole package type and operates within a temperature range of -25°C to 70°C. The socket is lead-free and available in bulk packaging with 20 units per package.
Omron P6C-06P technical specifications.
| Current Rating | 5A |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Style | SOCKET |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 10.16mm |
| Series | G6C |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron P6C-06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
